さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,605.51 (¥2,866.061) |
| 10+ | ¥1,823.05 (¥2,005.355) |
| 25+ | ¥1,629.76 (¥1,792.736) |
| 100+ | ¥1,436.46 (¥1,580.106) |
| 250+ | ¥1,413.07 (¥1,554.377) |
| 500+ | ¥1,401.37 (¥1,541.507) |
製品情報
製品概要
ADAU1761 is a low power, stereo audio codec with integrated digital audio processing that supports stereo 48KHz record and playback at 14mW from a 1.8V analogue supply. The processor allows system designers to compensate for the real-world limitations of microphones, speakers, amplifiers, and listening environments, resulting in a dramatic improvement in the perceived audio quality through equalization, multiband compression, limiting, and third-party branded algorithms. It includes five high power output drivers (two differential and three single-ended), supporting stereo headphones, an earpiece, or other output transducer. AC-coupled or capless configurations are supported. Individual fine level controls are supported on all analogue outputs. The output mixer stage allows for flexible routing of audio. Typical applications are smartphones/multimedia phones, digital still cameras/digital video cameras, portable media players/portable audio players, phone accessories products.
- Output mixer stage allows for flexible routing of audio, GPIO pins for digital controls and outputs
- Fully programmable with SigmaStudio graphical tool, 1 mono headphone output driver
- Flexible analogue input/output mixers, stereo digital microphone input
- Analog automatic level control (ALC), microphone bias reference voltage
- Digital audio serial data I/O: stereo and time-division multiplexing (TDM) modes
- Software-controllable clickless mute, software power-down
- Common-mode rejection ratio is 65dB typ (100mV rms, 1KHz)
- 32-lead frame chip scale package [LFCSP-VQ]
- Temperature rating range from −40°C to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ステレオ
2
85°C
LFCSP-EP
2チャネル
24bit
I2C, シリアル, SPI
-
0
2
-40°C
96kSPS
32ピン
5チャネル
101dB
1.8V ~ 3.65V, 1.63V ~ 3.65V
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書