さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥963.65 (¥1,060.015) |
| 10+ | ¥874.39 (¥961.829) |
| 66+ | ¥829.75 (¥912.725) |
| 132+ | ¥785.11 (¥863.621) |
| 264+ | ¥740.47 (¥814.517) |
| 528+ | ¥715.98 (¥787.578) |
| 1056+ | ¥703.74 (¥774.114) |
製品情報
製品概要
AD73311L is a complete front-end processor for general purpose applications including speech and telephony. It features a 16bit A/D conversion channel and a 16bit D/A conversion channel. Each channel provides 70dB signal-to-noise ratio over a voiceband signal bandwidth. The final channel bandwidth can be reduced, and signal-to-noise ratio improved, by external digital filtering in a DSP engine. It is suitable for a variety of applications in the speech and telephony area, including low bit rate, high quality compression, speech enhancement, recognition and synthesis. The low group delay characteristic of the part makes it suitable for single or multichannel active control applications. It is used in applications such as general purpose analogue I/O, speech processing, cordless and personal communications, telephony, active control of sound and vibration, data communications.
- Programmable input/output sample rates
- Signal to (noise + distortion) is 76dB typical at (300Hz to 3400Hz)
- Total harmonic distortion (PGA = 0dB) is -85dB typical at (300Hz to 3.4KHz)
- Programmable input/output gain
- Single (+3V) supply operation, 33mW max power consumption at 2.7V
- On-chip reference, crosstalk is -100dB typical
- Operating temperature is -40°C to +105°C
- Package style is 20-lead small outline IC
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
汎用
1
105°C
SSOP
1チャネル
16bit
シリアル
-
0
1
-40°C
64kSPS
20ピン
1チャネル
77dB
2.7V ~ 3.3V
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書