さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,354.36 (¥2,589.796) |
| 10+ | ¥1,636.87 (¥1,800.557) |
| 25+ | ¥1,450.69 (¥1,595.759) |
| 100+ | ¥1,264.5 (¥1,390.95) |
| 250+ | ¥1,245.48 (¥1,370.028) |
| 500+ | ¥1,235.97 (¥1,359.567) |
| 1000+ | ¥1,226.46 (¥1,349.106) |
製品情報
製品概要
AD1938 is a high performance, single-chip codec that provides four analogue-to-digital converters (ADCs) with differential input and eight digital-to-analogue converters (DACs) with single-ended output using the Analog Devices, Inc., patented multibit sigma-delta (Σ-Δ) architecture. An SPI port is included, allowing a microcontroller to adjust volume and many other parameters. It is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board PLL to derive the host clock from the LR clock or from an external crystal, it eliminates the need for a separate high frequency host clock and can also be used with a suppressed bit clock. The DACs and ADCs are designed using the latest Analog Devices continuous time architectures to further minimize EMI. It is used in applications such as automotive audio systems, home theatre systems, set-top boxes, digital audio effects processors.
- PLL generated or direct host clock
- Low EMI design
- 3.3V single supply
- Tolerance for 5V logic inputs
- Supports 24bits and 8KHz to 192KHz sample rates
- Log volume control with autoramp function, SPI controllable for flexibility
- Software-controllable clockless mute, software power-down
- Total harmonic distortion + noise is -96dB typical at (25°C)
- Operating temperature is -40°C to +105°C, qualified for automotive application
- Package style is 48-lead LQFP
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ステレオ
8
105°C
LQFP
4チャネル
24bit
シリアル, SPI
-
0
4
-40°C
192kSPS
48ピン
8チャネル
108dB
3V ~ 3.6V
AEC-Q100
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書