さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,754.83 (¥1,930.313) |
| 10+ | ¥1,197.76 (¥1,317.536) |
| 62+ | ¥938.37 (¥1,032.207) |
| 124+ | ¥867.48 (¥954.228) |
| 310+ | ¥848.66 (¥933.526) |
| 558+ | ¥839.25 (¥923.175) |
| 1054+ | ¥829.84 (¥912.824) |
製品情報
製品概要
AD8403 provide a quad channel, 256-position, digitally controlled variable resistor (VR) device. It performs the same electronic adjustment function as a mechanical potentiometer or variable resistor. Each part contains a fixed resistor with a wiper contact that taps fixed resistor value at a point determined by digital code loaded into controlling serial input register. Resistance between wiper and either endpoint of the fixed resistor varies linearly with respect to digital code transferred into VR latch. Each variable resistor offers a completely programmable value of resistance between A terminal and wiper or the B terminal and the wiper. A unique switching circuit minimizes high glitch inherent in traditional switched resistor designs, avoiding any make-before-break or break-before-make operation. Applications include mechanical potentiometer replacement, programmable filters, delays, time constants, volume control, panning, line impedance matching and power supply adjustment.
- Contains four independent variable resistors
- End-to-end resistance RAB is 10Kohm
- Power shutdown, less than 5μA
- 3-wire, SPI-compatible serial data input
- 10MHz update data loading rate
- 2.7V to 5.5V single-supply operation, 600KHz bandwidth −3 dB
- 8bit resolution (VDD=3V ± 10% or 5V ± 10%, VA=VDD, VB=0V, −40°C ≤ TA ≤ +125°C)
- Integral nonlinearity of ±1/2LSB typ (VDD=3V ± 10% or 5V ± 10%, VA=VDD, VB=0V, −40°C ≤ TA ≤ +125°C)
- Typical differential nonlinearity of ±1/4LSB ( VDD = 5V, VA = VDD, VB = 0V, −40°C ≤ TA ≤ +125°C)
- 24 lead TSSOP package, −40 to +125°C temperature range
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
10kohm
3線, シリアル, SPI
± 20%
5.5V
24ピン
500ppm/°C
125°C
-
0
クワッド
リニア
2.7V
TSSOP
256
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書