さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥954.16 (¥1,049.576) |
| 10+ | ¥643.67 (¥708.037) |
| 98+ | ¥473.91 (¥521.301) |
| 196+ | ¥439.61 (¥483.571) |
| 294+ | ¥407.55 (¥448.305) |
| 588+ | ¥384.04 (¥422.444) |
| 1078+ | ¥382.83 (¥421.113) |
| 2548+ | ¥382.23 (¥420.453) |
製品情報
製品概要
AD5220 is a single channel, 128 position digitally controlled variable resistor(VR) device. This device performs the same electronic adjustment functions as a potentiometer or variable resistor. This device is optimized for instrument and test equipment push button application. A choice between bandwidth or power dissipation are available as a result of the wide selection of end to end terminal resistance values. The device contain a fixed resistor with a wipe contact that taps the fixed resistor values at a point determined by digitally controlled up/down counter. It is used in application such as mechanical potentiometer replacement, remote incremental adjustment applications, instrumentation: gain, offset adjustment, programmable voltage to current conversion, programmable first delays time constant, line impedance matching, power supply adjustment.
- Potentiometer replacement
- RAB is 50Kohm
- Very low power is 40μA max
- Increment/decrement count control
- Power supply range is 2.7V to 5.5V
- Supply current is 15µA
- –3dB bandwidth is 650kHz at (RAB = 10Kohm, code = 40H)
- Total harmonic distortion is 0.002%, resistor noise voltage is 14nV/√Hz at (RWB = 5Kohm, f = 1kHz)
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead SOIC-N
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
50kohm
3線, シリアル
± 30%
5.5V
8ピン
800ppm/°C
85°C
-
0
シングル
リニア
2.7V
NSOIC
128
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書