再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥507.17 (¥557.887) |
| 10+ | ¥322.46 (¥354.706) |
| 25+ | ¥274.17 (¥301.587) |
| 100+ | ¥219.55 (¥241.505) |
| 250+ | ¥192.71 (¥211.981) |
| 500+ | ¥188.86 (¥207.746) |
| 2500+ | ¥185.01 (¥203.511) |
製品情報
製品概要
AD5115 is a single-channel, up/down, non-volatile digital potentiometer. It provide a non-volatile solution for 32-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and upto ±6mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications. It is widely used in application such as mechanical potentiometer replacement, portable electronics level adjustment, audio volume control, low resolution DAC, LCD panel brightness and contrast control, programmable voltage to current conversion, programmable filters, delays, time constants, feedback resistor programmable power supply, sensor calibration etc.
- Rheostat mode temperature coefficient is 35ppm/°C
- Positive supply current is 2.5µA max
- Wide bandwidth is 2MHz typ
- Power-on EEPROM refresh time is <lt/> 50μs
- Supply operation is 2.3V to 5.5V
- Chip select enable multiple device operation
- Resolution is 5bits
- RAB is 10K ohm
- Operating temperature is -40°C to +125°C
- Package style is 8-lead LFCSP-UD
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
10kohm
アップ / ダウン
± 8%
5.5V
8ピン
35ppm/°C
125°C
-
0
シングル
リニア
2.3V
LFCSP-EP
32
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書