さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥813.42 (¥894.762) |
| 10+ | ¥529.86 (¥582.846) |
| 25+ | ¥455.97 (¥501.567) |
| 100+ | ¥372.41 (¥409.651) |
| 250+ | ¥331.38 (¥364.518) |
| 500+ | ¥324.76 (¥357.236) |
| 2500+ | ¥318.13 (¥349.943) |
製品情報
製品概要
LTC2915 is low voltage single-supply monitor with selectable thresholds. The part operates from 1.5V to 5.5V and consume a quiescent current of only 30μA. Two three-state inputs select one of nine internally programmed thresholds without the need for external resistors. For the LTC2915, an additional three-state input determines the tolerance (–5%, –10%, –15%). Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. The reset timeout may be set to 200ms or adjusted using an external capacitor. Operation to 125°C makes the LTC2915 suitable for automotive applications. Applications include handheld devices, cell phone base stations, automotive control systems, network servers and optical networking systems.
- 9 selectable supply voltages (12V, 5V, 3.3V, 2.5V, 1.8V, 1.5V, 1.2V, 1.0V, +ADJ (0.5V))
- 3 selectable tolerances –5%, –10%, –15%
- 6.2V shunt regulator for high voltage operation
- Guaranteed operation to 125˚C, guaranteed threshold accuracy of ±1.5%
- Low quiescent current of 30μA typical, power supply glitch immunity
- Guaranteed active-low RST for VCC ≥ 0.8V
- Supply undervoltage lockout of 1.5V maximum
- 8-lead (3mm × 2mm) plastic DFN package, -40°C to 85°C temperature range
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
1モニター
5.5V
DFN-EP
表面実装
-40°C
-
0
-
11.22V
選択可能 閾値
1.5V
アクティブ ロー, オープン ドレイン
8ピン
200ms
85°C
-
0
DFN-EP
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書