さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥432.5 (¥475.75) |
| 10+ | ¥273.57 (¥300.927) |
| 25+ | ¥232.15 (¥255.365) |
| 100+ | ¥185.24 (¥203.764) |
| 250+ | ¥162.22 (¥178.442) |
| 500+ | ¥148.06 (¥162.866) |
| 3000+ | ¥136.19 (¥149.809) |
製品情報
製品概要
ADM8613 is a ultralow power supervisory IC with watchdog timer and manual reset that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. Apart from providing power-on reset signals, an onchip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button through a manual reset input. The ultralow power consumption of this device makes them suitable for power efficiency sensitive systems, such as battery-powered portable devices and energy meters. Typical applications are portable/battery-operated equipment, microprocessor systems, energy metering, energy harvesting.
- Can reset on demand through the manual reset input
- Continuous monitoring with no blank time
- ±1.3% threshold accuracy over full temperature range
- Active low, open-drain RESET output, power supply glitch immunity
- Operating voltage range from 0.9 to 5.5V (guarantees valid active-low RESET output, TA=−40 to 85°C)
- VCC quiescent current is 190nA (VCC=2V to 5.5V, RESET deasserts, VWDI=VCC, TA=−40°C to +85°C)
- Active-low RESET timeout period is 240ms (VCC=2V to 5.5V, VIN <lt/> VCC + 0.3V, TA=−40°C to +85°C)
- Temperature rating range from -40°C to +85°C
- 6-ball wafer level chip scale package [WLCSP]
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
1モニター
5.5V
WLCSP
表面実装
-40°C
-
0
-
2.32V
2.32V
900mV
マニュアル, アクティブ ロー, オープン ドレイン
6ピン
200ms
85°C
-
0
WLCSP
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書