さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,997.89 (¥2,197.679) |
| 10+ | ¥1,374.54 (¥1,511.994) |
| 25+ | ¥1,212.08 (¥1,333.288) |
| 100+ | ¥1,118.61 (¥1,230.471) |
| 250+ | ¥1,025.14 (¥1,127.654) |
| 500+ | ¥999.35 (¥1,099.285) |
| 1000+ | ¥986.45 (¥1,085.095) |
製品情報
製品概要
ADM1069 is a Super Sequencer® is a configurable supervisory/ sequencing device that offers a single-chip solution for supply monitoring and sequencing in multiple supply systems. In addition to these functions, this device integrates a 12bit analogue-to digital converter (ADC) and four 8-bit voltage output digital-to analogue converters (DACs). These circuits can implement a closed loop margining system that enables supply adjustment by altering either the feedback node or reference of a DC to DC converter using the DAC outputs. It is widely used in application such as central office systems, servers/routers, multivoltage system line cards, DSP/FPGA supply sequencing, in-circuit testing of margined supplies etc.
- Complete supervisory and sequencing solution for upto 8 supplies
- High impedance input to supply fault detector with thresholds between 0.573V and 1.375V
- General-purpose logic input, 8 programmable driver outputs, PDO1 to PDO8 (PDOx)
- State changes conditional on input events, enables complex control of boards
- Power-up and power-down sequence control, fault event handling
- Interrupt generation on warnings, watchdog function can be integrated in SE
- Device powered by the highest of VPx, VH for improved redundancy
- Sequencing engine (SE) implements state machine control of PDO outputs
- Operating temperature is -40°C to +85°C
- Package style is 32-lead LQFP
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
0
-
3V
マニュアル, プログラマブル
32ピン
100µs
85°C
-
0
LQFP
0
8モニター
14.4V
LQFP
表面実装
-40°C
-
0
-
1.375V
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書