さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,002.48 (¥3,302.728) |
| 10+ | ¥2,120.87 (¥2,332.957) |
| 37+ | ¥1,808.17 (¥1,988.987) |
| 111+ | ¥1,748.16 (¥1,922.976) |
| 259+ | ¥1,718.16 (¥1,889.976) |
| 518+ | ¥1,688.16 (¥1,856.976) |
製品情報
製品概要
LT®3798 is a constant-voltage/constant-current isolated flyback controller that combines active power factor correction (PFC) with no optocoupler required for output voltage feedback into a single-stage converter. A LT3798 based design can achieve a power factor of greater than 0.97 by actively modulating the input current, allowing compliance with most harmonic current emission requirements. This is well-suited for a wide variety of offline applications. The input range can be scaled up or down, depending mainly on the choice of external components. Efficiencies higher than 86% can be achieved with output power levels up to 100W. Application includes offline 5W to 100W+ applications, high DC VIN isolated applications, and offline bus converter.
- Isolated PFC Flyback with minimum number of external components
- VIN and VOUT limited only by external components
- Active power factor correction, low harmonic distortion
- No opto-coupler required, constant-current and constant-voltage regulation
- Input voltage range from 10 to 38V (TA = 25°C. VIN = 18V, INTVCC = 11V)
- Typical VIN quiescent current is 60µA (VEN/UVLO = 0.2V, TA = 25°C)
- Typical VIN shunt regulator voltage is 40V (I = 1mA, TA = 25°C. VIN = 18V, INTVCC = 11V)
- 16-lead plastic MSOP package
- Temperature rating range from -55°C to 150°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
10V
MSOP-EP
100W
絶縁
-
表面実装
150°C
-
0
38V
16ピン
絶縁 フライバック
-
150kHz
-55°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書