さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,603.22 (¥12,763.542) |
| 10+ | ¥10,989.28 (¥12,088.208) |
| 90+ | ¥10,432 (¥11,475.2) |
| 180+ | ¥10,223.36 (¥11,245.696) |
製品情報
製品概要
LTM®4630A is a step-down DC/DC µModule® (micromodule) regulator with wider VOUT range and higher efficiency than LTM4630. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Its high efficiency design delivers up to 18A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, Burst Mode operation and output voltage tracking for supply rail sequencing and has an on-board temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Applications are telecom and networking equipment, storage and ATCA cards, industrial equipment.
- Dual 18A or single 36A output, Au pad/ball finish
- Input voltage range from 4.5V to 18V (after date code 1720)
- Output voltage range from 0.6V to 8V (after date code 1720)
- ±1.5% maximum total DC output error over line, load and temperature
- Selectable burst mode® operation, pulse skipping mode operation
- Current mode control/fast transient response, output over voltage protection
- Multiphase parallel current sharing up to 144A, soft-start/voltage tracking
- Internal temperature monitor, over current foldback protection
- Adjustable switching frequency or synchronization, differential remote sense amplifier
- -40°C to 125°C temperature rating, 144-lead (16mm × 16mm × 4.41mm) LGA package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ITE および 産業用
4.5V
18V
2 出力
8V
36A
18A
18V
780kHz
16mm
125°C
0
LGA-144, マイクロ モジュール
-
600mV
LGA
144ピン
調整可能
4.5V
4.41mm
降圧 (ステップダウン)
16mm
LTM4630A Series
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書