さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,105.08 (¥1,215.588) |
| 10+ | ¥732.73 (¥806.003) |
| 37+ | ¥600.68 (¥660.748) |
| 111+ | ¥519.26 (¥571.186) |
| 259+ | ¥470.36 (¥517.396) |
| 518+ | ¥452.39 (¥497.629) |
| 1036+ | ¥443.4 (¥487.74) |
製品概要
LTC3775 is a high efficiency synchronous step-down switching DC/DC controller. It drives an all N-channel power MOSFET stage from a 4.5V to 38V input supply voltage. A patented line feedforward compensation circuit and a high bandwidth error amplifier provide very fast line and load transient response. High step-down ratios are made possible by a low 30ns Minimum on-time, allowing extremely low duty cycles. MOSFET RDS(ON) current sensing maximizes efficiency. Alternatively, a sense resistor can be used for higher current limit accuracy. Continuous monitoring of the voltages across the top and bottom MOSFETs allows cycle-by-cycle control of the inductor current, configurable by external resistors. The soft-start function controls the duty cycle during start-up, providing a smooth output voltage ramp up. It is used in application such as automotive systems, telecom and industrial power supplies, point of load applications etc.
- Line feedforward compensation
- Powerful on-board MOSFET drivers
- Leading edge modulation voltage mode control
- VOUT range is 0.6V to 0.8VIN
- Selectable pulse-skipping or forced continuous modes of operation
- Low shutdown current is 14μA typical at (TA = 25°C, VIN = 12V, VRUN = 5V)
- Feedback pin voltage is 0.6V typical at (TA = 25°C, VIN = 12V, VRUN = 5V)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic MSOP
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
電圧 モード 制御
38V
90%
16ピン
同期 降圧 (ステップダウン)
85°C
-
0
MSOP-EP
4.5V
1出力
MSOP-EP
500kHz
-40°C
-
0
-
1 出力
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書