さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,304.74 (¥2,535.214) |
| 10+ | ¥1,615.14 (¥1,776.654) |
| 50+ | ¥1,537.77 (¥1,691.547) |
| 100+ | ¥1,528.94 (¥1,681.834) |
| 250+ | ¥1,524.53 (¥1,676.983) |
| 500+ | ¥1,520.12 (¥1,672.132) |
製品概要
LT3757 is a wide input range, current mode, DC/DC controller which is capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC or inverting converter. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of this can be set with an external resistor over a 100kHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. Low shutdown quiescent current of less than 1µA, make this ideally suited for battery operated systems. It feature soft-start and frequency foldback functions to limit inductor current during start-up and output short-circuit. Typical applications are telecom power supplies, portable electronic equipment.
- Wide input voltage range from 2.9V to 40V
- Synchronizable to an external clock
- Internal 7.2V low dropout voltage regulator
- Programmable input undervoltage lockout with hysteresis
- Programmable soft-start
- Sense input bias current is –65µA (current out of pin)
- Drive a low side external N-channel power MOSFET from an internal regulated 7.2V supply
- 10-lead (3mm × 3mm) plastic MSOP package
- –55°C to 150°C temperature rating
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
電流 モード 制御
40V
-
10ピン
昇圧, フライバック, 反転, SEPIC
150°C
-
0
MSOP-EP
2.9V
1出力
MSOP-EP
1MHz
-55°C
-
0
-
1 出力
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書