再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,005.73 (¥3,306.303) |
| 10+ | ¥2,122.97 (¥2,335.267) |
| 61+ | ¥1,715.52 (¥1,887.072) |
| 122+ | ¥1,702.85 (¥1,873.135) |
| 305+ | ¥1,696.52 (¥1,866.172) |
| 549+ | ¥1,690.19 (¥1,859.209) |
製品情報
製品概要
LTC4290 is a 8-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at type 1 and type 2 (high power) compliant power over ethernet (PoE) systems. Transformer-isolated communication protocol replaces expensive opto-couplers and complex isolated 3.3V supply resulting in significant BOM cost savings. This device chipset delivers lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.25 ohm sense resistors. Advanced power management features include per-port 12bit current monitoring ADCs, DAC-programmable current limit, and versatile fast shut-down of preselected ports. Advanced power management host software is available under a no-cost license. PD discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. Midspan PSEs are supported with 2-event classification and a 2 second backoff timer. It is used in applications such as PoE PSE switches/routers, PoE PSE midspans etc.
- Sense resistance per channel is 0.25 ohm
- VEE and VPORT monitoring, maximum delivered power is 25.5W
- 1 second rolling IPORT averaging
- Supports 2-pair and 4-pair output power
- 1MHz I²C compatible serial control interface
- VDD supply voltage is 3.3V typical at (TA = 25°C, AGND – VEE = 54V)
- Undervoltage lock-out is 25V typical at (AGND – VEE, TA = 25°C, AGND – VEE = 54V)
- Operating temperature is -40°C to 85°C
- Package style is 40-lead plastic QFN
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
IEEE 802.3af, 802.3at, LTPoE++
57V
0
40ピン
90W
1MHz
-40°C
-
0
1MHz
PSE コントローラ
-
QFN-EP
8チャネル
6.3%
表面実装
85°C
0
QFN-EP
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書