さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥845.17 (¥929.687) |
| 10+ | ¥563.67 (¥620.037) |
| 52+ | ¥532.42 (¥585.662) |
| 104+ | ¥516.78 (¥568.458) |
| 260+ | ¥509.58 (¥560.538) |
| 520+ | ¥505.98 (¥556.578) |
| 1040+ | ¥502.38 (¥552.618) |
製品情報
製品概要
LTC4269-1 is an integrated powered device (PD) controller and switching regulator intended for high power IEEE 802.3at and 802.3af applications. This device is targeted for high efficiency, single and multioutput applications from 10W to 25W. By supporting both 1-event and 2-event classifications, as defined by the IEEE, this device can be used in a wide range of product configurations. The device's synchronous, current mode, flyback controller generates multiple supply rails in a single conversion step providing for the highest system efficiency while maintaining tight regulation across all outputs. A true soft-start function allows graceful ramp-up of all output voltages. It is widely used in application such as VoIP phones with advanced display options, dual-radio wireless access points, PTZ security cameras, RFID readers, industrial controls etc.
- Isolated power supply efficiency is <gt/>92%
- 88% efficiency including diode bridge and Hot Swap™ FET
- Flexible integrated auxiliary power support
- Superior EMI performance, undervoltage, overvoltage and thermal protection
- Short-circuit protection with auto-restart
- Programmable soft-start and switching frequency
- Complementary power good indicators
- Operating temperature is 0°C to 70°C
- Package style is 32-lead plastic DFN
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
IEEE 802.3af, 802.3at
60V
0
32ピン
25.5W
110kHz
0°C
-
0
100kHz
PD コントローラ
-
DFN-EP
1チャネル
88%
表面実装
70°C
0
DFN-EP
40mA
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書