さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,064.57 (¥1,171.027) |
| 10+ | ¥703.89 (¥774.279) |
| 73+ | ¥524.96 (¥577.456) |
| 146+ | ¥481.05 (¥529.155) |
| 292+ | ¥444.28 (¥488.708) |
| 511+ | ¥419.27 (¥461.197) |
| 1022+ | ¥412.32 (¥453.552) |
製品情報
製品概要
LTC4267-3 is a power over Ethernet IEEE 802.3af PD interface with integrated switching regulator. It combines an IEEE 802.3af compliant powered device (PD) interface with a 300KHz current mode switching regulator, providing a complete power solution for PD applications. It integrates the 25k signature resistor, classification current source, thermal overload protection, signature disable and power good signal along with an undervoltage lockout optimized for use with the IEEE-required diode bridge. This device provides an increased operational current limit, maximizing power available for class 3 applications. It is widely used in application such as IP phone power management, wireless access points, security cameras, power over Ethernet etc.
- Onboard 100V, UVLO switch
- Precision dual level inrush current limit
- Integrated current mode switching regulator
- Programmable classification current (class 0-4)
- Thermal overload protection
- Power good signal
- Integrated error amplifier and voltage reference
- Operating temperature is 0°C to 70°C
- Packaging style is 16-lead plastic DFN
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
IEEE 802.3af
-57V
0
16ピン
13W
330kHz
0°C
-
0
300kHz
PD コントローラ
-
DFN-EP
1チャネル
80%
表面実装
70°C
0
DFN-EP
28mA
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書