さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,888.81 (¥4,277.691) |
| 10+ | ¥2,793.63 (¥3,072.993) |
| 50+ | ¥2,620.73 (¥2,882.803) |
| 100+ | ¥2,534.28 (¥2,787.708) |
| 250+ | ¥2,447.83 (¥2,692.613) |
| 500+ | ¥2,361.38 (¥2,597.518) |
製品情報
製品概要
LT3753 is a current mode PWM controller optimized for an active clamp forward converter topology, allowing upto 100V input operation. A programmable volt-second clamp allows primary switch duty cycles above 50% for high switch, transformer and rectifier utilization. Active clamp control reduces switch voltage stress and increases efficiency. A synchronous output is available for controlling secondary side synchronous rectification. It is widely used in application such as industrial, automotive and military systems, 48V telecommunication isolated power supplies etc.
- Input voltage range is 8.5V to 100V
- Programmable volt-second clamp
- Short-circuit (hiccup mode) overcurrent protection
- Programmable soft-start/stop
- Programmable OVLO and UVLO with hysteresis
- Synchronizable to an external clock
- Programmable frequency range is 100KHz to 500KHz)
- VIN quiescent current is 5.9mA typical
- Operating temperature is -55°C to 150°C
- Package style is 38-lead plastic TSSOP
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ダブル エンド コントローラ
電流 モード 制御
100V
38ピン
500kHz
-
-
-55°C
-
0
-
500kHz
10mA
1チャネル
8.5V
TSSOP-EP
表面実装
-
-
フライバック, 順方向
150°C
-
0
TSSOP-EP
12V
10V
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書