さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥729.16 (¥802.076) |
| 10+ | ¥472.5 (¥519.75) |
| 25+ | ¥405.48 (¥446.028) |
| 100+ | ¥329.62 (¥362.582) |
| 250+ | ¥323.03 (¥355.333) |
| 500+ | ¥316.44 (¥348.084) |
| 2500+ | ¥309.85 (¥340.835) |
製品情報
製品概要
ADM1270 is a current-limiting controller that provides inrush current limiting and overcurrent protection for modular or battery-powered systems. When circuit boards are inserted into a live backplane, discharged supply bypass capacitors draw large transient currents from the backplane power bus as they charge. These transient currents can cause permanent damage to connector pins, as well as dips on the backplane supply that can reset other boards in the system. It is designed to control the inrush current, when powering on the system, via an external P-channel field effect transistor (FET). To protect the system from a reverse polarity input supply, there is a provision made to control an additional external P-channel FET. This feature prevents reverse current flow in case of a reverse polarity connection, which can damage the load or the device. It is used in application such as industrial modules, battery-powered/portable instrumentation etc.
- Quiescent current is 360μA typ at (VCC/VSENSE+ = 4V to 60V)
- Gate drive for low voltage drop reverse supply protection
- Gate drive for P-channel FETs, inrush current limiting control
- Adjustable current limit, foldback current limiting
- Automatic retry or latch-off on current fault
- Programmable current-limit timer for safe operating area (SOA)
- Power-good and fault outputs
- Analog undervoltage (UV) and overvoltage (OV) protection
- Operating voltage range is 4V to 60V
- Operating temperature is -40°C to +125°C, package style is 16-lead LFCSP-WQ
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
1チャネル
60V
16ピン
表面実装
-40°C
-
0
4V
LFCSP
外部
高電圧 入力保護 デバイス
125°C
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書