さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,673.81 (¥1,841.191) |
| 10+ | ¥1,139.26 (¥1,253.186) |
| 25+ | ¥999.69 (¥1,099.659) |
| 100+ | ¥841.97 (¥926.167) |
| 250+ | ¥810.49 (¥891.539) |
| 500+ | ¥794.74 (¥874.214) |
| 2500+ | ¥778.99 (¥856.889) |
製品情報
製品概要
LT®3477 is a current mode, 3A DC/DC step-up converter with dual rail-to-rail current sense amplifiers and an internal 3A, 42V switch. It combines a traditional voltage feedback loop and two unique current feedback loops to operate as a constant-current, constant-voltage source. Efficiency of up to 93% can be achieved in typical applications. This features a programmable soft-start function to limit inductor current during start-up. The switching frequency is programmable from 200KHz to 3.5MHz through an external resistor. It provides a complete solution for both constant-voltage and constant current applications. Typical applications are high power LED driver, DSL modems, distributed power, input/output current limited boost, SEPIC, inverting, flyback converters, constant-voltage, constant-current source.
- Dual 100mV rail-to-rail current sense amplifiers
- Minimum input voltage is 2.5V (TA=25°C. VIN=2.5V, V active-low SHDN=2.5V)
- Frequency set by external resistor is 200KHz to 3.5MHz
- Programmable soft-start, low VCESAT switch: 0.3V at 2.5A
- Drives LEDs in boost, buck-boost or buck mode
- Reference voltage range from 1.216 to 1.250V (TA=25°C. VIN=2.5V, V active-low SHDN=2.5V)
- FBP pin bias current is 100nA
- Switching frequency range from 0.9 to 1.15MHz (RT=17.2k)
- 20-lead plastic QFN package
- Temperature rating range from –40°C to 85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
調整可能
昇圧 (ステップアップ)
25V
3A
20ピン
-
42V
93%
85°C
-
0
-
1出力
2.5V
3A
QFN-EP
表面実装
-
3.5MHz
-40°C
-
0
QFN-EP
3.5MHz
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書