さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,816.15 (¥3,097.765) |
| 10+ | ¥1,980.38 (¥2,178.418) |
| 25+ | ¥1,782.28 (¥1,960.508) |
| 100+ | ¥1,584.17 (¥1,742.587) |
| 250+ | ¥1,545.41 (¥1,699.951) |
| 500+ | ¥1,519.81 (¥1,671.791) |
製品情報
製品概要
ADV7181D is a high quality, single-chip, multiformat video decoder and graphics digitizer. This multiformat decoder supports the conversion of PAL, NTSC, and SECAM standards in the form of composite or S-Video into a digital ITU-R BT.656 format. It also supports the decoding of a component RGB/YPrPb video signal into a digital YCrCb or RGB pixel output stream. Support for component video includes standards such as 525i, 625i, 525p, 625p, 720p, 1080i, and many other HD and SMPTE standards. Graphics digitization is also supported by the device. It is capable of digitizing RGB graphics signals from VGA to XGA rates and converting them into a digital DDR RGB or YCrCb pixel output stream. The mixing of these signals is controlled by the fast blank (FB) pin. It is used in application such as automotive entertainment, HDTVs, LCD/DLP® projectors, HDTV STBs with PVR, DVD recorders with progressive scan input support, AVR receivers etc.
- Four 10bit ADCs sampling upto 75MHz
- 10 analogue input channels, SCART fast blank support
- Internal antialiasing filters, NTSC, PAL, and SECAM colour standards supported
- Digitizes RGB graphics upto 1024 × 768 at 70Hz (XGA), 3 × 3 colour space conversion matrix
- 12bit 4:4:4 DDR, 8-/10-/16-/20bit SDR pixel output interface
- Programmable interrupt request output pin, low pin count
- Single front end for video and graphics, VBI data slicer (including teletext
- Integral nonlinearity is ±0.6LSB typ at (BSL at 27MHz, 10-bit level, AVDD = 3.15V to 3.45)
- Operating temperature is -40°C to +85°C
- Package style is 64-lead LFCSP
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デコーダ
3.45V
64ピン
85°C
-
0
3.15V
LFCSP
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書