さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥442.36 (¥486.596) |
| 10+ | ¥279.36 (¥307.296) |
| 25+ | ¥236.77 (¥260.447) |
| 100+ | ¥188.5 (¥207.35) |
| 250+ | ¥164.81 (¥181.291) |
| 500+ | ¥150.23 (¥165.253) |
| 3000+ | ¥138.02 (¥151.822) |
製品情報
製品概要
ADA4430-1 is a fully integrated video reconstruction filter that combines excellent video specifications with low power consumption and an ultralow power disable, making it ideal for portable video filtering applications. This device operates on single supplies as low as 2.5V and as high as 6V while providing the dynamic range required by the most demanding video systems. It also provides an on-chip dc offset to avoid clipping of the sync tips at the filter output, as well as SAG correction that permits smaller capacitor values to be used in applications with ac-coupled outputs. It is widely used in application such as portable media players, portable gaming consoles, cell phones, digital still cameras, portable DVD players, portable video cameras etc.
- Input bias current is 0.5μA
- Signal-to-noise ratio is 76dB typical at (100% white signal, f = 100KHz to 5MHz)
- Ultralow power-down current is 0.1μA typical
- Quiescent supply current 1.85mA typical
- Differential gain is 0.25% typical
- Differential phase is 0.10° typical
- Allows use of small capacitors in ac-coupled outputs, rail-to-rail output
- Low supply voltage is 2.5V to 6V, low input bias current is 0.5μA typical
- Operating temperature is -40°C to +125°C
- Package style is 6-lead SC70
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ビデオ フィルタ
27MHz
6V
6ピン
50dB
x2
0
SD
2.5V
SC-70
9.7MHz
6次
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書