さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,620.98 (¥1,783.078) |
| 18+ | ¥1,012.65 (¥1,113.915) |
| 36+ | ¥922.21 (¥1,014.431) |
| 108+ | ¥807.96 (¥888.756) |
| 252+ | ¥783.43 (¥861.773) |
| 504+ | ¥777.76 (¥855.536) |
| 1008+ | ¥774.93 (¥852.423) |
製品情報
製品概要
LTC1045 is a hex level translator manufactured using Linear Technology’s enhanced LTCMOSTM silicon gate process. It consists of six high speed comparators with output latches and three-state capability. Each comparator’s plus input is brought out separately. The minus inputs of comparators 1 to 4 are tied to VTRIP1 while 5 and 6 are tied to VTRIP2. The ISET pin has several functions. When taken to V+ the outputs are latched and power is completely shut off. Power/speed can be programmed by connecting ISET to V- through an external resistor. It is used in application like TTL/CMOS to ±5V analogue switch drive, TTL to CMOS (3V to 15V VCC, ECL to CMOS (3V to 15V VCC), ground isolation buffer, low power RS232 line receiver etc.
- Efficiently translate voltage levels
- Internal hysteresis for noise immunity
- Output latches included, three-state outputs
- Programmable power/speed, response time is 250ns maximum
- Power can be completely shut off
- ±50V on inputs with external 100K limit resistor
- V+ to V- supply current is 2.5mA typical at (DISABLE = V+, RSET = 10K)
- Input bias current is ±1nA typical at (V- ≤ VIN ≤ V+)
- Operating temperature is -40°C to 85°C
- Package style is 20-lead PDIP
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
6入力
250ns
DIP
3V
-40°C
バッファ / ドライバ / レシーバー / トランスレータ
-
0
15mA
20ピン
DIP
15V
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書