製品情報
製品概要
EVAL-AD5780SDZ is a full featured evaluation board, designed to allow the user to easily evaluate all features of the AD5780 18bit serial input, voltage output DAC with integrated precision reference buffer amplifier. The AD5780 pins are accessible at on-board connectors for external connection. The board can be controlled by two means: via the on-board connector (J3), or via the system development platform connector (J4). The SDP board allows the evaluation board to be controlled through the USB port of a Windows® XP- (SP2 or later) or Vista-based (32-bit) PC using the AD5780 evaluation software.
- Full-featured evaluation Board for the AD5780
- Link options
- PC control in conjunction with Analog Devices, Inc., system development platform
- PC software for control
内容
EVAL-AD5780SDZ evaluation board, Software CD.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
データ コンバータ
Evaluation Board AD5780, Software CD
0
AD5780
DAC
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書