さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥17,730.98 (¥19,504.078) |
製品情報
製品概要
DC1466B-C is a LTC2636-HZ12 octal 12bit, SPI DAC with internal reference, req DC590B demonstration board. This device is a compact 8-channel solution with internal reference that simplifies system design. The DC1466B may be connected directly to the target application’s analog signals while using the DC590 USB serial controller board and supplied software to measure performance. This device has an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer and is guaranteed monotonic. This DAC communicates through the simple SPI compatible interface.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
データ コンバータ
Demonstration Board LTC2636CMS-HZ12#PBF, Ribbon Cable
0
LTC2636CMS-HZ12#PBF
DAC
-
技術文書 (1)
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書