4 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥225,206.23 (¥247,726.853) |
製品情報
製品概要
AD9174-FMC-EBZ is an AD9174 customer evaluation board. The AD9174 is a dual, 16bit, 12.6GSPS RF DAC and direct digital synthesizer. This evaluation board will support the Analog Devices ADS7 platform for lane rate configurations that are ≤12.5Gbps. The DPGDownloader software will be used to set up the data vectors and FPGA SERDES mode configuration for the KCU105 platform, ADS8 or ADS7 and the ACE software (Analysis / Control / Evaluation) will be used to set up the AD9174 evaluation board, including the HMC7044 clock distribution chip on the board. The AD9174-FMC-EBZ evaluation board can be driven by an external direct clock with DAC PLL off or the on-board clock from HMC7044 with DAC PLL on. The reference clock of HMC7044 can be provided by the on-board 122.88MHz crystal or the external signal generator.
内容
AD9174-FMC-EBZ evaluation board, Mini USB cable.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
データ コンバータ
Evaluation Board AD9174BBPZ
0
AD9174BBPZ
DAC
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書