1 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,551.01 (¥11,606.111) |
製品情報
製品概要
EVAL-ADISIMU1-RPIZ is an inertial measurement unit to raspberry Pi adaptor board. This adaptor board allows for easy plug and play connection of Analog Devices Inertial Measurement Unit (IMU) devices to the Raspberry Pi platform providing application and software development. It allows multiple compatible IMU components (with the ADIS16IMU1/PCBZ and ADIS16IMU4/PCBZ breakout boards connector) to be connected to the Raspberry Pi. There are two ways you can mount components on the EVAL-ADISIMU1-RPIZ. Directly mount the IMU using the proper mounting location and indirect connection using the P3 connector along with the ribbon cable and the breakout board.
- Simplifies software and application prototyping of IMU’s on Raspberry Pi Platform
- Connects to ADIS16IMU1/PCBZ and ADIS16IMU4/PCBZ compatible IMU devices
- Connectable to Raspberry Pi 3B+ and 4 through the 40pin GPIO connector
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
0
Raspberry Pi 3B+ and 4 Board
0
0
0
アダプタ ボード
0
-
0
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書