再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,163.41 (¥1,279.751) |
| 10+ | ¥774.2 (¥851.62) |
| 25+ | ¥672.58 (¥739.838) |
| 100+ | ¥557.78 (¥613.558) |
| 250+ | ¥501.41 (¥551.551) |
| 500+ | ¥491.39 (¥540.529) |
| 1000+ | ¥481.36 (¥529.496) |
製品情報
製品概要
LT6700HVIS6-3#TRMPBF is a micropower, low voltage, dual comparator with 400mV reference. This comparator has one input available externally, the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage upto 36V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over temperature. It is widely used in application like battery-powered system monitoring, threshold detectors, window comparators, relay driving, industrial control systems, handheld instruments, automotive monitor and controls.
- Total threshold error is ±1.25% maximum at 25°C
- Inputs and outputs operate to 36V, wide supply voltage range from 1.4V to 18V
- Two noninverting inputs
- Low quiescent current is 6.5µA typical at 5V
- Internal hysteresis is 6.5mV typical
- Low input bias current is ±10nA maximum at VS = 1.4V, 18V, VIN = VS, TA = 25°C
- Over-The-Top® input also includes ground, open-collector outputs allow level translation
- Supply current is 5.7µA typical at (VS = 1.4V), TA = 25°C
- Operating temperature is -40°C to 125°C
- Package style is 6-lead plastic TSOT-23
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
マイクロパワー, 低電圧
18µs
TSOT-23
オープン コレクタ
表面実装
85°C
-
0
TSOT-23
2 x コンパレータ
2チャネル
1.4V ~ 18V
6ピン
単一電源
-40°C
-
0
-
オープン コレクタ
18µs
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書