さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,542.56 (¥1,696.816) |
| 10+ | ¥1,044.15 (¥1,148.565) |
| 25+ | ¥914.21 (¥1,005.631) |
| 100+ | ¥767.32 (¥844.052) |
| 250+ | ¥732.48 (¥805.728) |
| 500+ | ¥715.06 (¥786.566) |
| 2500+ | ¥697.64 (¥767.404) |
製品情報
製品概要
LT1016 is an UltraFast precision 10ns, comparator. It interfaces directly to TTL/CMOS logic while operating off either ±5V or single 5V supplies. Tight offset voltage specifications and high gain allow the device to be used in precision applications. Matched complementary outputs further extend the versatility of this comparator. A unique output stage provides active drive in both directions for maximum speed into TTL/CMOS logic or passive loads, yet does not exhibit the large current spikes found in conventional output stages. It is widely used in application such as high speed A/D converters, high speed sampling circuits, line receivers, extended range V-to-F converters, fast pulse height/width discriminators, zero-crossing detectors, current sense for switching regulators, high speed triggers, crystal oscillators etc.
- Low offset voltage
- No minimum input slew rate requirement
- No power supply current spiking
- Output latch capability
- Input offset voltage is 1mV typical
- Input offset voltage drift is 4µV/°C typical
- Input bias current is 5µA typical
- Small-signal voltage gain is 3000V/Typical
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
高速
10ns
SOIC
CMOS, 補完 TTL
表面実装
70°C
-
0
SOIC
1 x コンパレータ
1チャネル
5V, ± 5
8ピン
デュアル 電源, シングル 電源
0°C
-
0
-
CMOS, 補完 TTL
10ns
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書