3,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥855.35 (¥940.885) |
| 10+ | ¥740.68 (¥814.748) |
| 25+ | ¥700.74 (¥770.814) |
| 100+ | ¥645.76 (¥710.336) |
| 250+ | ¥612.83 (¥674.113) |
| 500+ | ¥589.57 (¥648.527) |
| 1000+ | ¥567.66 (¥624.426) |
製品概要
AD8319 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. The device can be used in either measurement or controller modes. This maintains accurate log conformance for signals of 1MHz to 8GHz and provides useful operation to 10GHz. The input dynamic range is typically 45dB (re: 50 ohm) with an error of less than ±3dB. This is 6ns/10ns (fall time/rise time) response time that enables RF burst detection to a pulse rate of beyond 50MHz. Application includes RF transmitter PA set point controls and level monitoring, power monitoring in radiolink transmitters, RSSI measurement in base stations, WLANs, WiMAX, and radars.
- Typical ±1dB dynamic range is 40dB (TA=25°C, VPOS=3V, CLPF=1000pF)
- Typical input impedance is 300 / 0.33 ohm / pF (VPOS=3V, CLPF=1000pF, TA=25°C)
- Specified frequency range from 0.001 to 10GHz (VPOS=3V, CLPF=1000pF, TA=25°C)
- Typical maximum input level is −3dBm (±1dB error, VPOS=3V, CLPF=1000pF, TA=25°C)
- Operating temperature rating range from -40 to +85°C
- 8-lead LFCSP package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
1アンプ
-45dB / V
LFCSP-EP
3V ~ 5.5V
表面実装
85°C
0
LFCSP-EP
45 dB
20ns
8ピン
-
-40°C
-
0
1 アンプ
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書