製品情報
製品概要
AD202 is a general purpose, two-port, transformer-coupled isolation amplifier. It is used in a broad range of applications where input signals must be measured, processed, and/or transmitted without a galvanic connection. The device provide total galvanic isolation between the input and output stages of the isolation amplifier through the use of internal transformer-coupling. The device eliminate the need for an external, user-supplied dc-to-dc converter. This permits the designer to minimize the necessary circuit overhead and consequently reduce the overall design and component costs. It is widely used in application such as multichannel data acquisition, current shunt measurements, motor controls, process signal isolation, high voltage instrumentation amplifier etc.
- Uncommitted input amplifier
- Isolation-mode rejection ratio (IMRR) is 105dB at (60Hz RS £ 100W (HI and LO inputs) G = 1V/V)
- Isolated power outputs
- Max common-mode voltage is 2000V
- Max linearity is ±0.025%
- Bandwidth is 2kHz at (VO £ 10V p-p, G = 1V–50V/V)
- Packaging style is SIP
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
1アンプ
13.5V ~ 16.5V
10ピン
0.025%
スルーホール
70°C
0
5mV
2kHz
1.5kVrms
SIP
2kHz
ガルバニック, 磁気
0°C
-
0
SIP
1 アンプ
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
製品コンプライアンス証明書