さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,383.78 (¥1,522.158) |
| 10+ | ¥929.92 (¥1,022.912) |
| 73+ | ¥704.5 (¥774.95) |
| 146+ | ¥649.24 (¥714.164) |
| 292+ | ¥602.93 (¥663.223) |
| 511+ | ¥602.34 (¥662.574) |
| 1022+ | ¥602.04 (¥662.244) |
製品情報
製品概要
LT3922-1 is a monolithic, synchronous, step-up DC/DC converter that utilizes fixed-frequency, peak current control and provides PWM dimming for a string of LEDs. The LED current is programmed by an analogue voltage or the duty cycle of pulses at the CTRL pin. It will maintain ±2.5% current regulation through an external sense resistor over a wide range of output voltages. The switching frequency is programmable from 200KHz to 2MHz by an external resistor at the RT pin or by an external clock applied at the SYNC/SPRD pin. With the optional spread spectrum frequency modulation enabled, the frequency varies from 100% to 125% to reduce EMI. It also includes a driver for an external high side PMOS for PWM dimming and an internal PWM signal generator for analogue control of PWM dimming. When an external signal is available, this device can perform 25,000:1 PWM dimming with 100Hz PWM pulses. It is used in application such as automotive and industrial lighting, machine vision etc.
- ±2% output voltage regulation
- 128:1 internal PWM dimming
- Spread spectrum frequency modulation
- Silent Switcher® architecture for low EMI
- Operates in boost, buck mode and buck-boost mode
- Input voltage range is 2.8V to 36V
- Upto 34V LED string voltage, 2.3A, 40V internal switches
- Analog or duty cycle LED current control, open/short LED protection and fault indication
- Operating temperature is -40°C to 125°C
- Package style is 28-lead plastic QFN
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
同期 降圧-昇圧, 同期 降圧, 同期 昇圧
2.8V
-
2MHz
QFN-EP
-40°C
-
0
-
QFN-EP
2MHz
-
36V
1A
表面実装
28ピン
125°C
-
0
同期 降圧-昇圧, 同期 降圧, 同期 昇圧
1出力
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書