さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥949.52 (¥1,044.472) |
| 10+ | ¥623.84 (¥686.224) |
| 56+ | ¥479.23 (¥527.153) |
| 112+ | ¥436.76 (¥480.436) |
| 280+ | ¥391.02 (¥430.122) |
| 504+ | ¥366.84 (¥403.524) |
| 2520+ | ¥360.01 (¥396.011) |
製品情報
製品概要
ADN4693E is a multipoint, low voltage differential signalling (M-LVDS) transceiver (driver and receiver pairs). The receiver detect the bus state with a differential input of as little as 50mV over a common-mode voltage range of -1V to +3.4V. ESD protection of up to ±15KV is implemented on the bus pins. The device adhere to the TIA/EIA-899 standard for M-LVDS and complement TIA/EIA644 LVDS devices with additional multipoint capabilities. This type 1 receiver with 25mV of hysteresis so that slow-changing signals or loss of input does not lead to output oscillations. Typical applications are backplane and cable multipoint data transmission, multipoint clock distribution, low power, high speed alternative to shorter RS-485 links, networking and wireless base station infrastructure.
- Controlled transition times on driver output, enhanced ESD protection on bus pins
- Driver outputs high-Z when disabled or powered off
- ±10KV IEC 61000-4-2, air discharge, ±8KV IEC 61000-4-2, contact discharge
- 200Mbps data rate, full duplex
- Differential output voltage magnitude is 650mV max (VCC=3 to 3.6V; RL=50 ohm; TA=TMIN to TMAX)
- Common-mode output voltage (steady state) is 1.2V (at VCC=3V to 3.6V; RL=50 ohm; TA=TMIN to TMAX)
- Propagation delay (receiver) is 6ns max (at CL=15pF, VCC=3V to 3.6V; TA=TMIN to TMAX)
- 14-lead standard small outline package (SOIC-N)
- Temperature rating range from -40°C to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
LVDS ライン トランシーバ
85°C
3.6V
14ピン
M-LVDS
-
0
-40°C
3V
NSOIC
M-LVDS
1bit
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書