さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,399.47 (¥3,739.417) |
| 10+ | ¥2,421.6 (¥2,663.76) |
| 25+ | ¥2,213.62 (¥2,434.982) |
| 100+ | ¥2,005.63 (¥2,206.193) |
| 250+ | ¥1,976.82 (¥2,174.502) |
| 500+ | ¥1,944.08 (¥2,138.488) |
製品情報
製品概要
AD9629 is a monolithic, single channel 1.8V supply, 12-bit, 40MSPS analogue-to-digital converter (ADC). It features a high performance sample-and-hold circuit and on-chip voltage reference. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the serial port interface (SPI). It is widely used in application such as communications, diversity radio systems, multimode digital receivers, GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX, TD-SCDMA, smart antenna systems, battery-powered instruments, hand held scope meters, portable medical imaging, ultrasound, radar/LIDAR, PET/SPECT imaging etc.
- Analog supply operation is 1.8V, output supply range is 1.8V to 3.3V
- Signal to noise ratio is 71.4dBFS typ at (fIN = 9.7MHz)
- Spurious free dynamic range is 97dBc typ at (fIN = 9.7MHz)
- Analog input bandwidth is 700MHz typ, energy-saving power-down modes
- On-chip voltage reference and sample-and-hold circuit
- Differential analogue input is 2V p-p, DNL is ±0.11LSB typ
- Offset binary, grey code, or twos complement data format
- Data clock out with programmable clock and data alignment
- Operating temperature is -40°C to +85°C
- Package style is 32-lead lead frame chip scale package (LFCSP-WQ)
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
12bit
差動, シングル エンド
シングル
1.9V
32ピン
85°C
-
0
40MSPS
SPI
1.7V
LFCSP
-40°C
Single 12-bit Pipelined ADCs
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書