再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥763,597.92 (¥839,957.712) |
製品情報
製品概要
GSM-20H10 is a precision source meter with GPIB interface that provides highly stable DC power and instrument grade 6½-digit multimeter measurements. GSM-20H10 provides four-quadrant operation of ±210V/±1.05A/22W. The first and third quadrants operate as power supplies to supply power to the load. The second and fourth quadrants function as loads to consume power internally. Voltage value, current value and resistance value can be measured while operating the power supply or load function with an accuracy of 0.012% and a resolution of 1µV/10pA/10µΩ.
- Built-in 4 sequence output modes (stair, Log, SRC-MEM, custom), up to 2500 points
- OVP /OTP protection function
- Variable sampling speed
- SDM (source delay measure) cycle
- 2-, 4-, and 6-wire remote V-source and measure sensing
- Variable display digits
- Built-in limit function, built-in 5 calculation functions
- 4.3" TFT LCD, digital number keyboard
- Built-in RTC clock
- Interface: RS-232, USBTMC, LAN, GPIB
内容
Precision source meter, CD user manual x 1, Quick start manual x 1, Test lead GTL-207A x 1, Alligator clip x 2.
技術仕様
1チャネル
電流 / 電圧 / 抵抗 測定, 電流 / 電圧源
± 200mV ~ ± 200V
2ohm ~ 200Mohm
0
-
22W
± 1µA ~ ± 1A
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書