さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,159.66 (¥3,475.626) |
| 5+ | ¥3,095.49 (¥3,405.039) |
| 10+ | ¥3,031.66 (¥3,334.826) |
| 50+ | ¥2,842.08 (¥3,126.288) |
| 100+ | ¥2,799.57 (¥3,079.527) |
製品情報
製品概要
TRV 2M series 2W DC/DC medical converter in a compact SIP-9 package with reinforced isolation of 5000VAC for medical and industrial applications. This offers a 1.5:1 input voltage range. With continuous short circuit protection and a low leakage current of less than 2µA, this is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides a great level of regulation without affecting the cost-efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor. Together with an operating temperature range from -40 to +80°C without derating and certifications according to IEC/EN/ES60601-1 3rd ed. for 2xMOPP and IEC/EN/UL 62368-1 this series is suitable for many different applications where a medical isolation system and short circuit protection is needed.
- Operation up to 5000m altitude
- Regulated outputs
- Input voltage from 19.2 to 28.8VDC, output voltage is 12VDC(Vnom), output current(max) is 167mA
- Typical efficiency is 82%
- Natural convection cooling system (20 LFM)
- Switching frequency range from 180KHz to 360KHz (PFM)
- Non-conductive plastic housing/silicone pot material (UL 94 V-0), THD device, PCB mount type
- Tinned copper pin material
- 5-year product warranty
- Approved by EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1
技術仕様
ITE および 医療用
1.5:1
1 出力
167mA
-
5kV
固定式
12.5mm
19.2V
TRV 2M Series
SIP
2W
12V
-
調整済
24V
9.9mm
19.6mm
28.8V
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書