さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥715.93 (¥787.523) |
| 10+ | ¥626.44 (¥689.084) |
| 25+ | ¥519.05 (¥570.955) |
| 50+ | ¥465.35 (¥511.885) |
| 100+ | ¥429.56 (¥472.516) |
| 250+ | ¥400.92 (¥441.012) |
| 500+ | ¥379.44 (¥417.384) |
| 1000+ | ¥378.17 (¥415.987) |
製品情報
製品概要
EFM32PG23 series Gecko family of microcontrollers is part of the series 2 gecko portfolio. These Gecko MCUs are ideal for enabling energy-friendly embedded applications. Its highly efficient solution contains a 32bit 80MHz Cortex-M33 with rich analog and communication peripherals to provide an industry-leading, energy efficient MCU for consumer and industrial applications. It has best-in-class security with high secure vault. Its keypad scanner supporting up to 6x8 matrix (KEYSCAN). It has die temperature sensor with typical +/-1.5°C accuracy across temperature range. Its integrated low-energy LCD controller supporting up to 80 segments. No dedicated VREFP/N and AIN0/AIN1 inputs. IADC supports normal mode only, with VREFP on GPIO (PA00). Gecko applications includes metering, industrial automation, test and measurement, appliances, portable medical devices.
- Low energy consumption, secure boot (root of trust secure loader), secure debug unlock
- DPA countermeasures, secure key management with PUF and attestation, anti-tamper, secure vault high
- 2-analog comparator (ACMP), 2-channel digital to analog converter (VDAC)
- Low-energy sensor interface, 8 channel DMA controller, 12 channel peripheral reflex system (PRS)
- True random number generator (TRNG), ARM® TrustZone®
- Up to 128KB of flash and 64KB of RAM memory, robust peripheral set and up to 29 GPIO
- Package/pinout is QFN40, temperature range from -40°C to 125°C, 1.71V to 3.8V single power supply
- 32bit real time counter and 24bit low energy timer for waveform generation
- ADC resolution is 16, UART is 3
- 21μA/MHz in active mode (EM0) at 80MHz, 2×I²C interface with SMBus support
技術仕様
EFM32 Family EFM32PG Series Microcontrollers
32ビット
128KB
QFN
EUSART, I2C, I2S, IrDA, SPI, UART, USART
16チャネル
1.71V
-40°C
表面実装
EFM32PG
0
ARM Cortex-M33
80MHz
40ピン
29I/O
64KB
12ビット, 16ビット
3.8V
125°C
EFM32
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書