さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,121 (¥1,233.1) |
製品情報
製品概要
The Pico WH maintains the power and flexibility of the previous model, adding both wireless connectivity and pre-populated headers for greater integration into IoT applications. WiFi support is enabled via the integrated Infineon CYW43439 chip and contained in a metal shield can to reduce compliance costs. The Pico features flexible digital interfaces and can be easily programmed over USB using C/C++ or MicroPython, thanks to a comprehensive SDK with software examples and full documentation.
- Raspberry Pi designed RP2040 chipset
- Dual core ARM Cortex M0+ processor at up to 133MHz with variable core frequency
- Integrated Infineon CYW43439 chip with WPA3 and SoftAP (up to 4 clients)
- Supports 2.4GHz 802.11b/g/n wireless LAN connections
- 264kB SRAM & 2MB onboard flash memory
- 26 Multifunction GPIO pins (23x digital only, 3x ADC capable)
- 2x SPI, 2x I2C, 2x UART, 3x 12-bit ADC and 16x controllable PWM channels
- Accurate clock and timer on chip
- Temperature sensor
- Accelerated floating point libraries
- Micro USB port for power & data
- 3-pin JST-SH debug header
- Pre-soldered headers
注意
Note: Initially WiFi will be supported by MicroPython only with C/C++ support to come later. While the CYW43439 chip supports Bluetooth, this will not be supported on the Pico WH at launch.
技術仕様
0
32ビット RP2040 ARM Cortex-M0+
2Cores
0
133MHz
0
0
-
-
26ピン
-
802.11n
microUSB, GPIO
-
0
0
0
0
264KB
micro USB 1.1 x 1
-
-
-
-
Bluetooth 5.2
-
技術文書 (1)
RASPBERRY PI PICO WH の代替製品
3 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書