さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥275,893.24 (¥303,482.564) |
製品情報
製品概要
865683-01 is a 1-slot, ±10V, 250KS/s, 16bit, 32-channel CompactDAQ voltage measurement bundle. The cDAQ-V1100 bundle includes the NI-9205 C Series Voltage Input Module and the cDAQ-9171 CompactDAQ Chassis for voltage measurements. This bundle also includes the cRIO-9940 Back shell for strain relief and operator protection from high-voltage signals. The included NI-9205 features a channel-to-earth ground double isolation barrier for safety, noise immunity, and high common-mode voltage range. Additionally, the NI-9205 provides up to 60V of overvoltage protection between input channels and common, and it is rated for 1,000 Vrms transient overvoltage protection.
内容
cDAQ-9171- CompactDAQ Chassis, cRIO-9940 back shell, NI-9205 C series voltage input module.
技術仕様
NI-9205 Voltage Module, cRIO-9940 Module Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
0
cDAQ-V1100
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書