さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥742.13 (¥816.343) |
| 10+ | ¥690.6 (¥759.66) |
| 25+ | ¥670.05 (¥737.055) |
| 100+ | ¥638.79 (¥702.669) |
| 250+ | ¥620.89 (¥682.979) |
| 500+ | ¥602.98 (¥663.278) |
| 1000+ | ¥587.84 (¥646.624) |
製品情報
製品概要
DS1990AA-F5+ is a serial number iButton. This serial number iButton® is a rugged data carrier that serves as an electronic registration number for automatic identification. Data is transferred serially through the 1-Wire® protocol, which requires only a single data lead and a ground return. It has a unique 64-bit registration number that allows for absolute traceability. The durable stainless-steel iButton package is highly resistant to environmental hazards such as dirt, moisture, and shock. Its compact coin-shaped profile is self-aligning with mating receptacles, allowing this to be used easily by human operators. Accessories enable this iButton to be mounted on almost any object, including containers, pallets, and bag. It features unique 64-bit registration number ensures ErrorFree device selection and absolute traceability because no two parts are alike. Typical applications are access control, work-in-progress tracking, tool management, inventory control.
- Can be read in less than 5ms
- Built-in multidrop controller for 1-wire net
- Digital identification by momentary contact
- Data can be accessed while affixed to object
- Economically communicates to bus host with a single digital signal at 16.3Kbps
- Button shape is self-aligning with cup-shaped probes
- Durable stainless-steel case engraved with registration number withstands harsh environments
- F5 iButton package
- Temperature range from -40°C to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
64bit
-
ROM
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書