さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,113.28 (¥7,824.608) |
製品概要
KIT0139 is a Gravity: throw-in type liquid level transmitter. This throw-in type liquid level transmitter adopts high-performance pressure sensing chip, with advanced circuit processing and temperature compensation technology. The level transmitter receives different pressures at different depths of liquid, which can be converted into corresponding current signals and output through the sensor. In this way, the depth of liquid can be measured. The shell of the transmitter is made of stainless steel, anti-corrosion and easy to clean. It can be directly placed in the liquid like water, oil or even mash with large viscosity. This product can provide a steady performance in all sorts of measurement conditions such as river, reservoir, city water supply, groundwater in urban, and basin.
- 5m cable length
- Measurement range from 0 to 5m
- Accuracy of 0.5%
- Output signal is 4-20mA
- Operating voltage range from 12 to 36V
- Operating temperature range from -20⁰C to 70⁰C
- IP68 rated
内容
Throw-in type liquid level transmitter x1, Gravity: analogue current to voltage converter(for 4~20mA Application) (SEN0262) x1.
技術仕様
0
0
Arduino UNO R3 Board
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書