さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,458.42 (¥6,004.262) |
| 10+ | ¥4,833.62 (¥5,316.982) |
製品情報
製品概要
ABP series basic amplified board mount pressure sensors are piezoresistive silicon pressure sensors offering a ratiometric output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analogue and 2KHz for digital. All products are designed and manufactured according to ISO 9001 standards. ABP series is calibrated over the temperature range of 0°C to 50°C (32°F to 122°F). These sensors measure gage and differential pressures. Applications include medical, industrial and commercial.
- Proprietary Honeywell technology, protected by multiple global patents
- Industry leading long term stability of ±0.25 %FSS, total error band (TEB) of ±1.5%FSS
- Industry-leading accuracy of ±0.25 %FSS BFSL, high burst pressures, industry-leading flexibility
- Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1 requirements
- Energy efficient, small size (as small as 8mm x 7mm)
- SMT (Surface Mount Technology) package, 3.3V supply voltage
- I2C, address 0x28 output type
- Single axial barbed port
- Silicone gel coating, diagnostics on
- 0psi to 30psi gage measurement
技術仕様
ゲージ
I2C デジタル
ゲージ
3.3VDC
単軸 バーブ
3.1mA
デジタル
単軸 バーブ
I2C
-40°C
ABP Series
0
0psi
30psi
3VDC
3.6VDC
-
6ピン
± 0.25%
表面実装
液体, 粘性流体
85°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書