さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥185,278.54 (¥203,806.394) |
製品概要
MCC USB-1608GX-2AO is a multifunction, high-speed, analogue and digital I/O USB device. Each device offers up to 16 SE/8 DIFF analogue inputs, eight digital I/O channels, two counter inputs, and one timer output. The USB-1608GX-2AO features two, 16-bit analogue output channels with DAC rates up to 500 kS/s. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 16bit resolution
- ±10V, ±5V, ±2V, ±1V input ranges
- No external power required
- Supported OS: Windows® 10/8/7/Vista®XP 32/64bit, Linux®, Android™
内容
USB-1608GX-2AO, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
技術仕様
500kSPS
35.6mm
0
870kHz
127mm
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書