さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥48,836.9 (¥53,720.59) |
製品情報
製品概要
GW7100-00 is a member of the Gateworks 7th generation Venice family of single board computers targeted for rugged and industrial embedded applications. The GW7100-00 features the 64-bit NXP™ i.MX8M Mini Quad Core ARM® Cortex™-A53 SoC processor operating at 1.6GHz, 1GBytes of LPDDR4 DRAM and 8GBytes of eMMC System Flash. One Mini-PCIe expansion socket can be used for PCI Express peripherals such as 802.11ax/ac/b/g/n Wi-Fi radios, 5G/4G/3G/CATM1 cellular modems. Peripheral headers support digital I/O, analogue input, UART/TTL Serial, I2C and SPI. A nano SIM slot is standard. A 3-axis accelerometer is standard. An optional GPS is available. The Gateworks system controller provides embedded features such as real time clock, voltage and temperature monitor, programmable pushbutton, and programmable board shut-down and wake-up for remote applications. A wide-range DC input power supply provides up to 15W of power.
- One high-power gen 2 mini-PCIe socket with USB 2.0 and nano SIM
- One GbE Ethernet port supporting passive PoE
- Optional u-blox GPS with MMCX antenna connector
- USB TTL port, USB 2.0 type-C port
- Serial Configuration EEPROM
- Programmable watchdog timer
- 8 to 60VDC input voltage range
- 6W at 25°C typical operating power
- 9W available for mini-PCIe socket
- Reverse voltage protection
技術仕様
ARM Cortex A53 クアッドコア
GW7100
0
0
Ubuntu Linux
0
0
i.MX8M
0
GW7100
-40°C ~ +85°C
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書