さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥22,441.69 (¥24,685.859) |
| 5+ | ¥18,473.4 (¥20,320.74) |
製品情報
製品概要
PEX2S1050 is a 2-Port PCI Express serial card. This PCI Express serial card adds two high-performance RS232 serial ports to your desktop computer or server, for connecting your serial-based devices and equipment. It offers a convenient solution for connecting modern or legacy equipment to newer computer systems that don't have RS232 ports. The serial card is compliant with PCI Express 1.0a specification, and it's compatible with 1x, 2x, 4x, 8x and 16x PCI Express slots. The 2-port PCIe serial card is ideal for system upgrades in a wide range of applications including manufacturing equipment, POS equipment, security devices such as surveillance cameras, card readers or access panels, and environment or building control systems. The serial card provides CPU load decrease which helps ensure optimal system performance and prevent errors such as overruns by preserving resources. In addition, the dual-channel UART ensures smooth performance, even while both ports are in use.
- Maximum data transfer rate of 460kb/s
- Serial connections are 9-pin D-Sub male
- Works with PCI-Express x1, x2, x4, x8 or x16 slots
- Supports Win XP/Vista/7/8/10, Linux 2.4-2.6.x
- 256-Byte deep FIFO per transmitter and receiver
- Operating temperature range from -10°C to 80°C (14°F to 176°F)
- Product Dimension: 10.3 cm [4.1 in] L x 12 cm [4.7 in] W, 2 cm [0.8 in] H
- 2 year manufacturer warranty and free lifetime technical support
内容
Serial card, 2x low profile bracket, Driver CD and quick-start guide.
技術仕様
PCI Express
-
シリアル
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書