さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,332.45 (¥6,965.695) |
| 5+ | ¥5,211.92 (¥5,733.112) |
製品概要
ST1000SPEX2 is a single port PCI Express PCIe gigabit network server adapter NIC card - dual profile. It adds a 10/100/1000Mbps compatible RJ45 Ethernet port to a PCI Express-enabled client, server or workstation, providing a convenient addition or replacement networking interface. Compliant with IEEE 802.3/u/ab standards, and with support for 9K Jumbo Frames, VLAN tagging and Wake on LAN (WOL), this versatile Gigabit NIC/Server Adapter delivers rock-solid performance. Plus, the card includes both full profile and low profile/half-height installation brackets for installation in a wide range of computer/server chassis, regardless of form factor.
- Gigabit detection and link/activity LED indicators
- Supports IEEE 802.1Q VLAN tagging, 802.1P layer 2 priority, and 802.3x full-duplex flow control
- Full and half duplex support
- Crossover detection & auto-correction (Auto MDI/MDI-X)
内容
1 x Gigabit Ethernet PCI express card, 1 x low profile bracket, 1 x instruction manual.
技術仕様
RJ45
0
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書