9 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥93,527.1 (¥102,879.81) |
製品概要
S32DBGPROBE is a S32 debug probe that enables NXP target system debugging via a standard debug port while connected to a developer’s workstation via Ethernet or USB. S32 debug probe may also be referred to by industry-standard terms such as a probe, JTAG probe, JTAG emulator or target probe. Using S32 debug probe’s Ethernet connection, developers can debug systems remotely or effectively share a single system within a team. Alternatively Or, S32 debug probe connects directly to the developer’s workstation with a single USB cable. S32 debug probe is designed to work in conjunction with S32 design studio and NXP automotive microcontrollers and processors. It is a critical debug tool in all phases of the project development.
- Supports all CPU core speeds
- Allows you to control and debug software running in-target with minimal intrusion into target system
- Allows you to debug code in cache, ROM, RAM, and flash memory
- Supports 10/100 Ethernet network connection, USB 2.0 high-speed connection
- Display and modify target system memory
- Software debug capabilities, usually part of host software like S32 Design Studio
- Display and modify target system memory
- Automatically supports system voltage levels from 1.2 to 3.3V
- Supports debugging via JTAG interface
- Supported devices are S32V234 vision processor and S32S safety processor
内容
S32 debug probe, USB power supply, USB cable, Arm 10 pin probe tip and ribbon cable, Arm 20 pin probe tip and ribbon cable.
注意
Ethernet cable not included.
技術仕様
デバッガ プローブ
ARM
S32 Debug Probe, USB Power Supply, USB Cable, ARM 10-Pin/20-Pin Probe Tips
-
S32
Cortex-A53, Cortex-M7
すべての CPU コア 速度に対応, 10/100 イーサネット ネットワーク, USB2.0 高速 接続
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書