さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥253.94 (¥279.334) |
| 10+ | ¥148.13 (¥162.943) |
| 50+ | ¥124.29 (¥136.719) |
| 100+ | ¥102.22 (¥112.442) |
製品情報
製品概要
MP20073DH-LF-Z is a DDR memory termination regulator with the output voltage (VTT) and a buffered VTTREF outputs is a half of VREF. The VTT-LDO is a 2A sink/source tracking termination regulator. It is specifically designed for low-cost/low-external component count systems, where space is a premium. The MP20073 maintains a fast transient response only requiring 20µF (2x10µF) of ceramic output capacitance. The MP20073 supports Kelvin sensing functions. Typical applications include notebook DDR2/3 memory supply and termination voltage in ACPI compliant, active termination busses.
- VDDQ voltage range from 1.3V to 6V
- Up to 2A integrated sink/source linear regulator w/ VREF/2 divider reference for DDR termination
- Requires only 20µF ceramic output capacitance
- 3.3V drive voltage and thermal shutdown
- 1.3V input (VDDQ) helps reduce total power dissipation
- Integrated divider tracks VREF for VTT and VTTREF
- Kelvin sensing (VTTSEN), ±30mV accuracy for VTT and VTTREF
- Built-in soft-start, UVLO and OCL
- MSOP8E package
- Temperature range from -40°C to +85°C
注意
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術仕様
DDR2, DDR3
1.3V
MSOP-EP
表面実装
85°C
0
2A
6V
8ピン
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書