さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥74.42 (¥81.862) |
| 10+ | ¥57.11 (¥62.821) |
| 100+ | ¥44.74 (¥49.214) |
| 500+ | ¥37.93 (¥41.723) |
| 1000+ | ¥35.25 (¥38.775) |
| 2500+ | ¥33.17 (¥36.487) |
製品情報
製品概要
AH3582-P-A is a high-voltage, high-sensitivity hall-effect omnipolar switch IC designed for proximity, position and level sensing in industrial and consumer home appliances and personal care applications. To support the wide range of demanding applications. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an overcurrent limit and a Zener clamp. When the magnetic flux density (B) perpendicular to the package is larger than the operating point (BOP), the output is switched on (pulled low) and is held on until the magnetic flux density B is lower than the release point (BRP). Applications include open and close detection, position detection, level detection, flow meters, and contactless switches.
- Internal pullup resistor on the output with overcurrent limit
- 3.0V to 28V operating voltage range
- Chopper stabilized design provides superior temperature stability
- Minimal switch point drift, enhanced immunity to stress
- Good RF noise immunity, reverse blocking diode
- Zener clamp on supply and output pins
- ESD: HBM > 6kV
- Output leakage current (when output is off) is <0.1µA typ at VOUT = 28V, B < BRP, output off
- SIP-3 (ammo pack) package
- Operating temperature range from -40 to +125°C
技術仕様
オムニポーラ ホール効果 スイッチ
40G
-
SIP
SIP
プル-アップ 抵抗器
-
125°C
0
オムニポーラ スイッチ
-40G
3V
28V
3 ピン
1出力
-40°C
AH3582 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書