製品情報
製品概要
AH3377-P-B is an AH3377 series high voltage low sensitivity hall effect unipolar switch IC designed for proximity, position and level sensing in industrial and consumer home appliances and personal care applications. With chopper stabilized architecture and an internal bandgap regulator to provide temperature compensated supply for internal circuits, the AH3377 provides a reliable solution over the whole operating range. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an over current limit and a Zener clamp. Typical applications include position and proximity sensing in consumer home appliances, building automation, office equipments and industrial applications, open and close detect, position detect, level detect, flow meters and contact-less switches.
- Input voltage range from 3 to 28V
- Single open drain output with over current limit
- Chopper stabilized design provides: superior temperature stability, minimal switch point drift
- Chopper stabilized design provides: enhanced immunity to stress
- Good RF noise immunity
- Reverse blocking diode
- Zener clamp on supply and output pins
- ESD: HBM >6KV
- 3 pin SIP package
- Operating temperature range from -40°C to 125°C
技術仕様
ユニポーラ スイッチ
115G
-
SIP
SIP
デジタル
オープン ドレイン
125°C
0
ユニポーラ ホール効果 スイッチ
90G
3V
28V
3 ピン
1出力
-40°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書