さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,297.99 (¥6,927.789) |
製品情報
製品概要
CY8CPROTO-064B0S3 is a PSOC™ 64 "Secure Boot" prototyping kit enables evaluation and development using the PSOC™ 64 Line of Secured MCUs. It includes the PSOC™ 64 "Secure" MCU with up to 512KB flash, up to 256KB SRAM, on-board programming/debugging with KitProg3, and 512Mbit Quad-SPI Semper™ NOR flash. The PSoC 64 is a high-performance, ultra-low-power and secure MCU platform, purpose-built for IoT applications. The PSoC 64 based on the PSoC 6 MCU platform, features out-of-the-box security functionality. This line provides an isolated RoT with true attestation and provisioning services. In addition, these MCUs deliver a pre-configured secure execution environment which supports system software of various IoT platforms and provides secure provisioning, key storage and firmware management.
- CY8CPROTO-064B0S3 board contains a PSoC 64 device
- KitProg3 onboard SWD programmer/debugger, USB-UART and USB-I2C bridge functionality via Micro-B CONN
- A second Micro-B connector for USB device interface
- 1.8V, 2.5V and 3.3V operation is supported
- One mode button, one status LED and one power LED for the KitProg3
- You can use ModusToolbox® software to develop and debug your PSoC 64 projects
内容
3 × PSoC 64 “Secure Boot” prototyping board, USB Type-A to Micro-B cable, Quick start guide.
技術仕様
Cypress
プロトタイピング
ARM
-
-
CY8CPROTO-064B0S3
PSoC 64 セキュア マイクロコントローラ
Cortex-M0+, Cortex-M4F
3 x PSoC 64 Secure Boot Prototyping Board, USB, Start Guide
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:India
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書